AC power entry module with 6A current rating, designed for panel snap-in mounting up to 3.2mm thickness. Features include two fuse holders for 6.3 x 32mm fuses, a 3-position male connector, and solder termination. Operates at 250V AC and frequencies from 50 to 400Hz, with a flammability rating of UL94 V-2. This RoHS compliant module offers an IP40 rating and operates within a temperature range of -25°C to 85°C.
Schaffner FN382B-6-22 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 56.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN382B-6-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.