Schaffner FN385-6- technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 66.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN385-6- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.