Schaffner FN386-2/22 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 56.5mm |
| Length | 50mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schaffner FN386-2/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.