Schaffner FN386-4/22 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schaffner FN386-4/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.