General purpose, 2A, 250V AC, 2-pole, 3-position single-phase IEC inlet connector with fuse holders for 6.3 x 32mm fuses. Features straight orientation, solder termination, and panel mounting with flanges and screws for up to 3.2mm panel thickness. Operates from -25°C to 85°C with a 50 to 400 Hz frequency range. Rated IP40 and UL94 V-2 flammability.
Schaffner FN388-2-22 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| Depth | 56.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN388-2-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.