General purpose RFI filter with 4A current rating, designed for 1-phase applications. Features a 2-pole switch, integrated fuse holders for 6.3x32mm fuses, and a 250V AC voltage rating. Operates across a frequency range of 50 to 400 Hz, with a temperature range of -25°C to 85°C. Offers horizontal screw-mount panel mounting with a maximum panel thickness of 3.2mm. This RoHS compliant component has an IP40 rating and is supplied in trays.
Schaffner FN388-4-22 technical specifications.
| Current | 4A |
| Current Rating | 4A |
| Depth | 56.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN388-4-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.