Schaffner FN388B-4-21 technical specifications.
| Package/Case | Module |
| Current Rating | 4A |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN388B-4-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.