Standard & High-Density Card Edge Connector, male gender, with a 2A current rating and 250V AC voltage rating. Features a straight orientation and solder termination for a 3-position configuration. Designed for panel mounting with flanges and screws, accommodating a panel thickness of 3.2mm. Operates within a frequency range of 50 to 400 Hz and a temperature range of -25°C to 85°C. Includes a fuse and general-purpose filter type, with an IP40 rating.
Schaffner FN389-2-21 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 66.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389-2-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.