General purpose AC power entry module with integrated fuse holder for 6.3 x 32mm fuses. Features a 4A current rating and 250V AC voltage rating, operating from 50 to 400 Hz. Designed for panel mounting with flanges and screws, accommodating panel thicknesses up to 3.2mm. Offers straight orientation with solder termination and 3 contacts. Constructed with UL94 V-2 flammability rating and IP40 protection.
Schaffner FN389-4-21 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 66.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389-4-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.