General purpose RFI filter, 2-pole, single-phase, featuring a versatile design with horizontal screw-mount for panel installation up to 3.2mm thick. Rated for 6A maximum current and 250V AC at operating frequencies from 50 to 400 Hz. Includes provisions for two 6.3x32mm fuses and offers solder termination. Constructed with UL94 V-2 flammability rating and IP40 protection, operating within a temperature range of -25°C to 85°C.
Schaffner FN389-6-22 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 66.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389-6-22 to view detailed technical specifications.
No datasheet is available for this part.