2A, 250V AC, 50-400Hz, 3-position, 3-contact, 2-pole RFI filter module with integrated 6.3x32mm fuse holders. Features 2mH inductance, UL94 V-2 flammability rating, and IP40 protection. Designed for horizontal screw-mounting with a 3.2mm panel thickness capacity. Operating temperature range from -25°C to 85°C, with UL, CSA, and VDE approvals.
Schaffner FN389B-2-22 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 66.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Inductance | 2mH |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389B-2-22 to view detailed technical specifications.
No datasheet is available for this part.