Power entry module with IEC320-C14 receptacle, featuring a 4A current rating and 250V AC voltage rating. This straight, male connector offers 3 contacts and 3 positions, suitable for panel mounting with flanges and screws up to 3.2mm thickness. Includes a fuse holder for 6.3 x 32mm fuses and operates within a temperature range of -25°C to 85°C. Termination is via solder, with an IP40 rating for protection.
Schaffner FN389B-4-22 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 66.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389B-4-22 to view detailed technical specifications.
No datasheet is available for this part.