Standard & High-Density Card Edge Connector, 6A current rating, 250V AC voltage rating, and 3 positions. Features include integrated fuse holders, 500µH inductance, 1MR resistance, and a straight orientation with solder termination. This panel mount module offers IP40 protection, operates from -25°C to 85°C, and is constructed with UL94 V-2 flammability.
Schaffner FN389B-6-21 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 66.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Inductance | 500uH |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Resistance | 1MR |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389B-6-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.