Standard and high-density card edge connector, this power entry module features a male gender and 3 contacts for board-to-board applications. It offers a 6A current rating and a 250V AC voltage rating, suitable for operating frequencies from 50 to 400Hz. The module includes a fuse holder for 6.3 x 32mm fuses and mounts directly to panels up to 3.2mm thick. With a flammability rating of UL94 V-2 and an IP40 rating, it operates within a temperature range of -25°C to 85°C.
Schaffner FN389B-6-22 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 66.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Inductance | 0.5mH |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN389B-6-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.