
2.5A, 250V AC/DC general purpose filter module with a 2.5A current rating and 50 to 400Hz operating frequency. Features a male, straight, 3-position, 3-contact card edge connector with Faston termination. Includes a 5 x 20mm fuse and 1MR resistance. Panel mountable with flanges and screws, this module operates from -25°C to 85°C and has an IP40 rating.
Schaffner FN393-2.5-05-11 technical specifications.
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 90mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 2mH |
| Length | 50mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN393-2.5-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
