Schaffner FN393E-2,5-05-11 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current Rating | 2.5A |
| Gender | Male |
| Mount | Panel, Screw |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN393E-2,5-05-11 to view detailed technical specifications.
No datasheet is available for this part.