Standard and high-density card edge connector, a power entry module with an IEC320-C14 inlet. Features a 1A current rating, 250V AC voltage rating, and operates across a frequency range of 50 to 400Hz. This male connector offers 3 contacts and 3 positions, with quick connect termination. It is panel mountable via flanges and screws, boasting a UL94 V-2 flammability rating and IP40 protection. Operating temperature range is -25°C to 85°C, with UL, CSA, and ENEC approvals.
Schaffner FN394-1-05-11 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 90mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 65mm |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN394-1-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.