General purpose AC power entry module with a 1A maximum current rating and 5A current rating, designed for panel, flange, and screw mounting. Features a straight, male connector with 3 contacts and 3 positions, utilizing quick connect termination. Operates within a temperature range of -25°C to 85°C and supports AC voltages up to 250V across a frequency range of 50 to 400 Hz. Includes a fuse holder for 5 x 20mm fuses and boasts a UL94 V-2 flammability rating and IP40 protection.
Schaffner FN394E-1-05-11 technical specifications.
| Current | 1A |
| Current Rating | 5A |
| Depth | 75mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN394E-1-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.