The FN406 filter has a capacitance of 100nF and a current rating of 6A. It measures 45mm in length, 29.5mm in height, and 15mm in depth. The filter has a lead length of 7mm and is designed for through hole mounting. It operates over a temperature range of -25°C to 100°C and is rated for 250V AC.
Schaffner FN406602 technical specifications.
| Capacitance | 100nF |
| Current Rating | 6A |
| Depth | 15mm |
| Height | 29.5mm |
| Lead Length | 7mm |
| Length | 45mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 0 to 400 Hz |
| Radiation Hardening | No |
| Series | FN406 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN406602 to view detailed technical specifications.
No datasheet is available for this part.