Schaffner FN5010-2.5-99 technical specifications.
| Current | 2.5A |
| Current Rating | 2.5A |
| Inductance | 22.4mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5010 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5010-2.5-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.