
The FN5010-325-99 is a 325A chassis mount inductor from Schaffner with an inductance of 300uH and a voltage rating of 230V AC. It operates over a temperature range of -25 to 85°C and is rated to IP00. The inductor is packaged in a tray and is RoHS compliant.
Schaffner FN5010-325-99 technical specifications.
| Current | 325A |
| Current Rating | 325A |
| Inductance | 300uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 5010 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5010-325-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
