
The FN 5040-4,5-82 is a WAVE filter from Schaffner, designed for chassis mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The filter is rated for 4.5A and has an inductance of 13mH. It meets cURus and UL approvals and is rated for IP00.
Schaffner FN5040-4,5-82 technical specifications.
| Approvals | cURus, UL |
| Current | 4.5A |
| Filter Type | WAVE |
| Inductance | 13mH |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Primary Type | AC |
| Ratings | IP00 |
| Series | FN 5040 |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5040-4,5-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.