Schaffner FN610-2006 technical specifications.
| Depth | 74.1mm |
| Height | 29mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Operating Frequency | 400Hz |
| Series | FN610 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN610-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.