Schaffner FN612-20/03 technical specifications.
| Current Rating | 20A |
| Frequency | 400Hz |
| Inductance | 0.48mH |
| Length | 85mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis |
| Operating Frequency | 0 to 400Hz |
| Resistance | 1MR |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN612-20/03 to view detailed technical specifications.
No datasheet is available for this part.