Schaffner FN660-3-07 technical specifications.
| Depth | 54mm |
| Length | 85mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 0 to 400Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN660-3-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.