Schaffner FN682-6.5-07 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 6.5A |
| Inductance | 4.1mH |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | FN 680 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN682-6.5-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.