
Standard and high-density card edge connector with a 3-pole, 3-position configuration. Features a 1A current rating and 250V AC voltage rating, operating at 0 to 400Hz. Panel mountable with flanges and screws, this straight orientation connector has solder termination and a UL94 V-2 flammability rating. Dimensions include 48mm length and width, 22.5mm height, and 57.9mm depth. Rated IP40, it operates between -25°C and 85°C.
Schaffner FN9222-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 57.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.78mH |
| Length | 48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
