Schaffner FN9222-12-06 technical specifications.
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Inductance | 0.11mH |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 60 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.