
The FN9222-12-07HI is a 3-position general-purpose connector with a current rating of 12A and a voltage rating of 250V. It has a module package with a flammability rating of UL94 V-2 and is rated for operation up to 400Hz. The connector is RoHS compliant and has IP40 ratings. It is available in bulk packaging with 20 units per package.
Schaffner FN9222-12-07HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Inductance | 0.11mH |
| Mount | Panel, Flanges, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222-12-07HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
