
3-pole, 3-position card edge connector with a 1A current rating and 250V AC voltage rating. Features a straight orientation, panel mounting with flanges and screw options, and solder termination. Includes integrated 100nF capacitance and 12mH inductance, with a 1MR resistance. Operates from -25°C to 85°C and is UL, CSA, VDE, and ENEC approved. Rated IP40 and UL94 V-2 flammability.
Schaffner FN9222B-1-06 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Inductance | 12mH |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222B-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.