3-position, 1-port male connector module with quick connect termination. Features a 12A current rating and 250V AC voltage rating, operating from 0 to 400 Hz. Panel, flange, and screw mountable with a straight orientation. UL94 V-2 flammability rating and IP40 protection. Includes 30 units per tray, RoHS compliant.
Schaffner FN9222B-12-06HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 48mm |
| Inductance | 0.075mH |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222B-12-06HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.