20A, 250V AC power entry module with a C20 IEC connector. Features 3 contacts and 3 positions, designed for panel mounting with quick connect termination. Operating temperature range from -25°C to 85°C, with a UL94 V-2 flammability rating. Inductance of 400µH and an operating frequency of 0 to 400 Hz. IP40 rated and RoHS compliant.
Schaffner FN9222B-20-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Inductance | 400H |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222B-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.