
Standard and high-density card edge connector, this AC power entry module features a 1A current rating and 250V AC voltage rating, operating from 0 to 400 Hz. It offers panel, flange, and snap-in mounting with wire lead termination and a straight orientation. The module includes 3 positions and 3 contacts, with a maximum operating temperature of 85°C and a minimum of -25°C. It boasts an IP40 rating and UL94 V-2 flammability rating.
Schaffner FN9222R-1-07 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1.2A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 12mH |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-1-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
