AC Power Entry Module with 3 positions, rated for 12A and 250V AC. Features general purpose filtering, Faston termination, and panel/flange/screw/snap-in mounting. Operates from DC to 400Hz with a resistance of 1MR and inductance of 0.075mH. Module dimensions are 48mm width, 22.5mm height, and 43.9mm depth, with a flammability rating of UL94 V-2. IP40 rated and RoHS compliant, suitable for operation between -25°C and 85°C.
Schaffner FN9222R-12-06HI technical specifications.
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.075mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 32 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-12-06HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.