3-position power entry module with IEC320-C16 connector, rated for 250V AC at 12A and DC to 400Hz operating frequency. Features wire lead termination, panel, flange, and snap-in mounting, with a UL94 V-2 flammability rating. Operates between -25°C and 85°C, offering IP40 protection and RoHS compliance. Inductance is 0.11mH.
Schaffner FN9222R-12-07HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 12A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.11mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-12-07HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.