Schaffner FN9222R-15-05 technical specifications.
| Current Rating | 15A |
| Depth | 43.9mm |
| Gender | Male |
| Height | 22.5mm |
| Mount | Snap in |
| Operating Frequency | DC to 400Hz |
| Termination | Faston |
| Voltage Rating | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-15-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.