Schaffner FN9222R-15/05E technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 20 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-15/05E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.