Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 15A. Features a general-purpose filter, UL94 V-2 flammability rating, and operates from -25°C to 85°C. Mounting options include panel, flanges, screw, and snap-in. This module offers straight orientation with Faston termination and is RoHS compliant.
Schaffner FN9222R-15-06HI technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 57.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.78mH |
| Length | 48mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Overall Depth | 60mm |
| Package Quantity | 32 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-15-06HI to view detailed technical specifications.
No datasheet is available for this part.