Power entry module with IEC320-C16 receptacle, rated for 250V and 15A, operating from DC to 400Hz. Features include panel mounting with flanges and snap-in capability, wire lead termination, and a 3-position configuration. This module offers a flammability rating of UL94 V-2, an IP40 rating, and operates within a temperature range of -25°C to 85°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN9222R-15-07HI technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.075mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Snap in |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-15-07HI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.