
3-pole, 3-position male mains power connector with solder terminals. Features a 20A current rating and 250VAC voltage rating, suitable for 0-400 Hz operation. Integrated filter with 330nF capacitance and 0.4mH inductance. Panel mountable with flanges and screw, straight orientation, and IP40 rating. Operating temperature range from -25°C to 85°C, with UL94 V-2 flammability rating. UL and CSA approved, RoHS compliant.
Schaffner FN9222R-20-06 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 330nF |
| Package/Case | Module |
| Current | 20A |
| Current Rating | 20A |
| Depth | 84mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 30mm |
| Inductance | 0.4mH |
| Length | 53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
