Schaffner FN9222R306 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 57.9mm |
| Gender | Male |
| Height | 22.5mm |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222R306 to view detailed technical specifications.
No datasheet is available for this part.