Schaffner FN9222RA-6-06 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 43.9mm |
| Fuse | No |
| Gender | Male |
| Height | 22.5mm |
| Inductance | 0.225mH |
| Mount | Panel, Screw, Snap in |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222RA-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.