Schaffner FN9222RB-16-06 technical specifications.
| Capacitance | 330nF |
| Current Rating | 18.5A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222RB-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.