
Compact, high-performance AC power entry module with a 1A current rating and 250V AC maximum voltage. Features a 3-position male connector with quick connect termination, suitable for panel mounting via snap-in or screw methods up to 1.5mm panel thickness. Offers general purpose filtering with an inductance of 0.225mH and operates from DC to 400Hz. This RoHS compliant module has a UL94 V-2 flammability rating and IP40 protection.
Schaffner FN9222S-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 43.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.225mH |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.