10A AC power entry module with a 250V AC voltage rating and 400 Hz operating frequency. Features a 3-position, male connector with wire lead termination and a snap-in panel mount for 1.5mm thick panels. This general-purpose, compact module offers IP40 protection and a UL94 V-2 flammability rating, operating between -25°C and 85°C. Inductance is 0.225mH.
Schaffner FN9222S-10-07 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 43.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.225mH |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S-10-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.