
High-performance, compact card edge connector with 3 positions and 3 contacts, designed for AC power entry. Features a 15A current rating and a maximum AC voltage rating of 250V, operating from DC to 400Hz. This panel-mount, snap-in module offers wire lead termination and a flammability rating of UL94 V-2. Approvals include UL, CSA, ENEC, and CQC, with an IP40 rating for environmental protection. Dimensions are 29.9mm width, 22.4mm height, and 43.9mm depth, suitable for panel thicknesses up to 0.059 inches. RoHS compliant.
Schaffner FN9222S-15-07 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.075mH |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S-15-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
