Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 6A. Features a straight, male connector with solder termination and a general-purpose filter type. Operates from -25°C to 85°C with a maximum operating frequency of 400 Hz. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 1.5mm. This RoHS compliant component offers IP40 protection.
Schaffner FN9222S-6-06 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.9mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.78mH |
| Length | 29.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.