
Compact, high-performance AC power entry module with 3 positions and male gender. Features 6A current rating, 250V AC voltage rating, and operates from DC to 400Hz. Designed for panel mounting with a snap-in mechanism, accommodating 1.5mm panel thickness. Includes wire lead termination and is UL94 V-2 flammability rated. Approvals include UL, CSA, ENEC, and CQC, with IP40 rating and RoHS compliance.
Schaffner FN9222S-6-07 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.78mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S-6-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
