Single-phase IEC inlet module with 3 male contacts, designed for panel mounting with a snap-in mechanism. Features a 1A current rating and a maximum AC voltage rating of 250V, operating from DC to 400Hz. This component boasts UL, CSA, ENEC, and CQC approvals, with a UL94 V-2 flammability rating and IP40 protection. Termination is via wire leads, and it includes a 12mH inductance without a fuse. Dimensions are 29.9mm width, 22.4mm height, and 43.9mm depth, suitable for panel thicknesses up to 0.059 inches. RoHS compliant and packaged in bulk.
Schaffner FN9222S1-1-07 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 12mH |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S1-1-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.