15A IEC inlet connector, 250V AC rated, 3-position, male gender, designed for 1-phase applications. Features snap-in panel mounting for up to 1.5mm panel thickness and wire lead termination. Operates from -25°C to 85°C with an inductance of 0.075mH and a flammability rating of UL94 V-2. Approved by UL, CSA, ENEC, and CQC, this RoHS compliant component offers IP40 protection.
Schaffner FN9222S1-15-07 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Current | 15A |
| Current Rating | 15A |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 22.4mm |
| Inductance | 0.075mH |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9222 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9222S1-15-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.